HARTING Transponder 32 bit, 128 bit Transponders, 7 m, IP64, IP67, IP69K, 144 x 29 x 0.7 mm
- RS Stock No.:
- 800-2739
- Mfr. Part No.:
- 20926410703
- Brand:
- HARTING
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 800-2739
- Mfr. Part No.:
- 20926410703
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Device Type | Transponder | |
Length | 144mm | |
Width | 29mm | |
Communication Protocol | RFID | |
Depth | 0.7mm | |
Dimensions | 144 x 29 x 0.7 mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -32°C | |
Select all | ||
---|---|---|
Brand HARTING | ||
Device Type Transponder | ||
Length 144mm | ||
Width 29mm | ||
Communication Protocol RFID | ||
Depth 0.7mm | ||
Dimensions 144 x 29 x 0.7 mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -32°C | ||